Molex0874391200Connector Discrete Wire Housing
Conn Housing F 12 POS 1.5mm Crimp ST Cable Mount Natural Pico-SPOX™ Bag
Other Part Names : 874391200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 12 | |
| 1 | |
| Crimp | |
| 1.5 | |
| Straight | |
| 2.5/Contact | |
| -55 | |
| 105 | |
| Bag | |
| 0.1678 | |
| 19.1 | |
| 3.35 | |
| Pico-SPOX™ | |
| Cable Mount |
This 0874391200 discrete wire housing from Molex can house one or multiple wires and channels for both small electronic devices and larger power applications. This F connector has 12 F contacts. This is a 1-row connector. It has a female type gender. Its pitch is 1.5 mm. It has a straight body orientation. This device has a maximum current rating of 2.5 A/contact. 0874391200 is housed in natural nylon 6/6. This product is 3.35 mm tall. This rectangle connector has an operating temperature of -55 to 105 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

