Molex0874380343Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 3 POS 1.5mm Solder RA Side Entry SMD Pico-SPOX T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 1.5 | |
| Right Angle | |
| 2.5/Contact | |
| 250V | |
| 1000 | |
| 20 | |
| -55 | |
| 105 | |
| 10 | |
| Tape and Reel | |
| 0.182 | |
| 5.8 | |
| 7.75 | |
| 4.45 | |
| Pico-SPOX | |
| Surface Mount |
As an added safety precaution, the shrouded 0874380343 header connector from Molex will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 3 contacts that are made out of brass alloy and plated with tin over nickel. It has a header type gender. It has a maximum voltage rating of 250 V. Its pitch is 1.5 mm. This is a 1-row connector. It has a right angle body orientation. This device has a maximum current rating of 2.5 A/contact. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It uses the solder termination method. This product is 5.8 mm long, 4.45 mm tall and 5.75 mm deep. This connector has an operating temperature of -55 to 105 °C. 0874380343 is housed in beige glass filled nylon.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

