Molex0874370873Connector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 8 POS 1.5mm Solder ST SMD Pico-SPOX T/R

Other Part Names : 874370873

Support physical configuration options for jumper posts by mounting this shrouded 0874370873 header connector from Molex. This HDR connector's 8 contacts that are made out of brass alloy and plated with tin over nickel. It has a maximum voltage rating of 350 V. It has a header type gender. Its pitch is 1.5 mm. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 13.3 mm long, 5.75 mm tall and 4.45 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C. 0874370873 is housed in beige nylon.

Import TariffMay apply to this part

Total In Stock: 11,700 parts

Regional Inventory: 3,600

    Total$521.10Price for 900

    3,600 In stock: Ships tomorrow

    • (900)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2602+
      Manufacturer Lead Time:
      21 weeks
      Country Of origin:
      Malaysia
      • In Stock: 3,600 parts
      • Price: $0.5790
    • (900)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2501+
      Manufacturer Lead Time:
      24 weeks
      • In Stock: 8,100 parts
      • Price: $0.5828

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.