Molex0874370243Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 2 POS 1.5mm Solder ST SMD Pico-SPOX T/R
Other Part Names : 874370243
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 1.5 | |
| Straight | |
| 2.5/Contact | |
| 250VAC|250VDC | |
| 1000 | |
| 20 | |
| -55 | |
| 105 | |
| 10 | |
| Tape and Reel | |
| 0.129 | |
| 4.3 | |
| 6 | |
| 5.75 | |
| Pico-SPOX | |
| Surface Mount |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this shrouded 0874370243 header connector from Molex on your PCB today! This HDR connector's 2 contacts that are made out of brass alloy and plated with tin over nickel. It has a maximum voltage rating of 250 V. Its pitch is 1.5 mm. It has a header type gender. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 2.5 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This connector has an operating temperature of -55 to 105 °C. 0874370243 is housed in beige nylon. This product is 4.3 mm long, 5.75 mm tall and 6 mm deep. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

