| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Round Button | |
| Tactile Switch | |
| Black | |
| -40 | |
| 85 | |
| Bag | |
| 13 |
The round button 0862.8107 switch accessory, developed by Schurter, is the perfect tool for your circuit's switch integration needs. This part has an operating temperature range of -40 °C to 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

