Molex0857271003Connector Telephone and Telecom
Conn Modular Jack RCP 64 POS 1.02mm Solder RA Thru-Hole 112 Terminal 8 Port Cat 5/Cat 5e Tray
Other Part Names : 857271003
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Modular Jack | |
| RCP | |
| 112 | |
| 64 | |
| 8 | |
| 80 | |
| Cat 5/Cat 5e | |
| Solder | |
| 1.02 | |
| Right Angle | |
| 1.5/Contact | |
| 125VAC | |
| Green/Yellow | |
| 750 | |
| Yes | |
| Brass | |
| Nickel | |
| 0 | |
| 70 | |
| Tray | |
| Stacked | |
| 43.36 | |
| 59.18 | |
| 28.12 | |
| 25.46 | |
| Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

