Molex0855135116Connector Telephone and Telecom
Conn RJ-11 F 4 POS 1.27mm Solder ST SMD 4 Terminal 1 Port Cat 3 T/R
Other Part Names : 855135116
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RJ-11 | |
| F | |
| 4 | |
| 4 | |
| 1 | |
| 4 | |
| Cat 3 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.5/Contact | |
| 125VDC | |
| 2500 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Single | |
| 2.05 | |
| 11.18 | |
| 19.48 | |
| 12.7 | |
| Surface Mount |
This modular rj-11 0855135116 telephone and telecom connector from Molex is typically used in applications where high-speed signals are an essential part of maintaining the network. This F connector's 4 contacts that are made out of copper alloy and plated with gold|gold over palladium nickel. It has a straight body orientation. It has a female type gender. Its pitch is 1.27 mm. This connector has a single port. It has a maximum voltage rating of 125 VDC. This device has a maximum current rating of 1.5 A/contact. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -40 to 85 °C. It uses the solder termination method. 0855135116 is housed in black liquid crystal polymer. This product is 11.8 mm long, 12.7 mm tall and 19.48 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

