Molex0855135001Connector Telephone and Telecom

Conn RJ-45 F 8 POS 1.27mm Solder ST SMD 8 Terminal 1 Port Cat 3 T/R

This robust rj-45 0855135001 telephone and telecom connector from Molex is an essential component for high-speed signal and high-power applications. This F connector's 8 contacts that are made out of copper alloy and plated with gold over nickel. It has a female type gender. Its pitch is 1.27 mm. It has a maximum voltage rating of 125 VDC. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 1.5 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -40 to 85 °C. This product is 15.24 mm long, 12.7 mm tall and 15.08 mm deep. 0855135001 is housed in black liquid crystal polymer. It uses the solder termination method.

Import TariffMay apply to this part

Total In Stock: 23,852 parts

Regional Inventory: 16,152

    Total$2.00Price for 1

    16,152 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1751+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      40
      Country Of origin:
      Ireland
         
      • Price: $2.0016
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1751+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Ireland
      • In Stock: 40 parts
      • Price: $2.0016
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1751+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      China
      • In Stock: 16,112 parts
      • Price: $1.8398
    • (350)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2542+
      Manufacturer Lead Time:
      19 weeks
      • In Stock: 7,700 parts
      • Price: $1.3046

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.