Molex0855035001Connector Telephone and Telecom
Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Modular Jack 8/8, RJ45 Cat 5e Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 8 | |
| 8 | |
| 1 | |
| 8 | |
| Cat 5e | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1.5/Contact | |
| 125VDC | |
| 20 | |
| 2500 | |
| No | |
| -40 | |
| Shielding | Yes |
| 85 | |
| Tray | |
| Single | |
| 2.3 | |
| 15.24 | |
| 18.1 | |
| 11.5 | |
| Modular Jack 8/8, RJ45 | |
| No | |
| Tab Direction | Down |
| 11.43 | |
| Through Hole |
You will never drop a call again with this rj-45 0855035001 telephone and telecom connector from Molex. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. This connector has a single port. It has a female type gender. It has a maximum voltage rating of 125 VDC. Its pitch is 2.54 mm. It has a right angle body orientation. This device has a maximum current rating of 1.5 A/contact. The item will be shipped in tray orientation. This product is 15.24 mm long, 11.5 mm tall and 18.1 mm deep. It uses the solder termination method. This part has an operating temperature of -40 to 85 °C. 0855035001 is housed in black liquid crystal polymer.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

