Molex0847330004Cable Assembly USB
0847330004 Molex Cable Assembly USB 0.81m 3.0 Type A to Type A 9 to 9 POS RCP - Arrow.com
Other Part Names : 847330004
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 0.81 | |
| USB 3.0 Type A | |
| USB 3.0 Type A | |
| PL-RCP | |
| 9 to 9 | |
| Straight to Straight | |
| IP67 | |
| 1 | |
| 30VAC | |
| Polyvinyl Chloride |
This has an USB Type A to USB Type S connector. It has an usb cable.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

