Bel Magnetic Solutions0845-2R1T-E4Connector Telephone and Telecom
Conn RJ-45 F 16 POS 1.02mm Solder RA Thru-Hole 34 Terminal 2 Port MagJack® Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 34 | |
| 16 | |
| 2 | |
| 16 | |
| Solder | |
| 1.02 | |
| Right Angle | |
| 1Gbps | |
| Green/(Green|Yellow) | |
| Yes | |
| Copper Alloy | |
| Nickel | |
| 0 | |
| Shielding | Yes |
| 70 | |
| Tray | |
| Multiport | |
| 17.25 | |
| 33.91 | |
| 27.43 | |
| MagJack® | |
| Number of Cores per Jack | 12 |
| Yes | |
| Tab Direction | Up/Down |
| 13.11 | |
| 16.79 | |
| Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

