Molex0836199003Connector D-Subminiature
Conn Micro-D F/F 9/9 POS 0.63mm Solder RA Thru-Hole 18 Terminal 2 Port Commercial Micro-D Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| PL/PL | |
| 9/9 | |
| 18 | |
| 2 | |
| 2/2 | |
| Solder | |
| 0.63 | |
| Right Angle | |
| F/F | |
| 1/Contact | |
| 350VAC | |
| -40 | |
| 125 | |
| 500 | |
| 1/1 | |
| No | |
| Tube | |
| 3.16 | |
| 19.89 | |
| 16.36 | |
| Commercial Micro-D | |
| Contact Plating Thickness | 0.38um |
| Gold | |
| Through Hole |
Using the commercial micro-d 0836199003 DVI connector from Molex is fast and easy for communicating between serial connections in your circuit. It has a right angle body orientation. This 2/2-row connector has 2 ports. Its pitch is 1.27 mm. It has a maximum voltage rating of 350 VAC. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This DVI connector has an operating temperature of -55 to 125 °C. This product is 16.13 mm tall. Its 18 terminals use the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

