Molex0836149012Connector D-Subminiature
Conn D-Sub M 25 POS 0.63mm Solder RA Thru-Hole 25 Terminal 1 Port Commercial Micro-D Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Solder | |
| 0.63 | |
| Right Angle | |
| M | |
| 1/Contact | |
| 350VAC | |
| 5000 | |
| 15 | |
| -40 | |
| 125 | |
| 500 | |
| Steel | |
| Nickel | |
| B | |
| No | |
| Tube | |
| 6.349 | |
| 30.1 | |
| 7.82 | |
| Commercial Micro-D | |
| 26-28 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
This commercial micro-d 0836149012 DVI connector from Molex will make secure connections for all of your serial ports. This 2-row connector has a single port. Its pitch is 1.27 mm. It has a maximum voltage rating of 350 VAC. It has a right angle body orientation. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 7.82 mm tall. Its 25 terminals use the solder termination method. This DVI connector has an operating temperature of -40 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

