| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.10.00.20 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Type | Cartridge |
| Application | Power Distribution Protection |
| Fuse Size (mm) | 39.2 X 12.25 X 19.3 |
| Current Rating (A) | 30 |
| Maximum Voltage Rating (V) | 1000 |
| Maximum DC Voltage Rating (V) | 1000 |
| Typical Melting I2t (A²S) | 1500 |
| Termination Style | Pin |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tray |
| Seated Plane Height (mm) | 19.3 |
| Product Depth (mm) | 12.25 |
| Product Length (mm) | 39.2 |
| Product Height (mm) | 19.3 |
| Fuse Material | Fiberglass |
| Mounting | Through Hole |