Littelfuse0828020.UXTHPFuses
Fuse Cartridge 20A 1000V Pin 39.2 X 12.25 X 19.3mm Fiberglass Tray UKCA Automotive AEC-Q200
828 Series High Voltage Cartridge Fuses 1000 Vdc, 10x38mm, AECQ200 for Automotive Applications
On-board charger, Battery pack/distribution
Features:
• Rated for 1,000 Vdc with interrupting rating of 10,000A and 15A-30A nominal current rating in a small package
• Littelfuse Internal AECQ200 compliance
• End caps with integrated stand-off leads & bolt down
• Compact body size of 10x38mm
• Operating temperature range from -55˚C to 125˚C
Benefits:
• Suitable for use as over-current protection in the high-voltage DC output (up to 1,000V) of the On-Board Charger and in the DC/DC converter
• Eliminates the need for mounting accessories or lead-forming processes
• Provides reliable protection in extreme temperature environments
| Compliant | |
| EAR99 | |
| Active | |
| 8535.10.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Cartridge | |
| Power Distribution Protection | |
| 39.2 X 12.25 X 19.3 | |
| 20 | |
| 1000 | |
| 1000 | |
| 536 | |
| Pin | |
| 2 | |
| -55 | |
| 125 | |
| Tray | |
| 19.3 | |
| 12.25 | |
| 39.2 | |
| 19.3 | |
| Fiberglass | |
| Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

