Bel0826-1X4T-23-FConnector Telephone and Telecom
Conn RJ-45 F 32 POS 1.02mm Solder RA Thru-Hole 64 Terminal 4 Port Tray
| Compliant with Exemption | |
| EAR99 | |
| Active-Unconfirmed | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 64 | |
| 32 | |
| 4 | |
| 32 | |
| Solder | |
| 1.02 | |
| Right Angle | |
| (Green|Orange)/Yellow | |
| Yes | |
| Copper Alloy | |
| Nickel | |
| 0 | |
| 70 | |
| Tray | |
| Multiport | |
| 33.02 | |
| Through Hole |
Looking for a way to connect a telecom line? This rj-45 0826-1X4T-23-F telephone and telecom connector from Bel Fuse will meet and exceed your needs. This F connector's 32 contacts that are made out of copper and plated with gold. Its pitch is 2.03 mm. It has a right angle body orientation. It has a female type gender. This connector has 4 ports. The item will be shipped in tray orientation. This product is 33.02 mm deep. It uses the solder termination method. This part has an operating temperature of 0 to 70 °C. 0826-1X4T-23-F is housed in thermoplastic.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

