Bel Magnetic Solutions0826-1X2T-HS-FConnector Telephone and Telecom
Conn RJ-45 F 16 POS 1.02mm Solder RA Thru-Hole 24 Terminal 2 Port MagJack® Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8537.10.91.70 | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 24 | |
| 16 | |
| 2 | |
| 16 | |
| Solder | |
| 1.02 | |
| Right Angle | |
| 1Gbps | |
| (Green|Orange)/Yellow | |
| Yes | |
| Copper Alloy | |
| Nickel | |
| -40 | |
| 100 | |
| Tray | |
| Multiport | |
| 33.13 | |
| 33.02 | |
| 14.99 | |
| MagJack® | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.