Bel Magnetic Solutions0826-1C1T-43-FConnector Telephone and Telecom
Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 16 Terminal 1 Port MagJack® Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 16 | |
| 8 | |
| 1 | |
| 8 | |
| Solder | |
| 1.02 | |
| Right Angle | |
| 1Gbps | |
| (Green|Yellow)/(Green|Yellow) | |
| Yes | |
| Copper Alloy | |
| Nickel | |
| 0 | |
| Shielding | Yes |
| 70 | |
| Tray | |
| Single | |
| 16.31 | |
| 32.77 | |
| 13.61 | |
| MagJack® | |
| Number of Cores per Jack | 8 |
| Yes | |
| Tab Direction | Up |
| 12.7 | |
| 16.13 | |
| Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

