Bel0816-1X1T-23-FConnector Telephone and Telecom
Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 12 Terminal 1 Port MagJack® Tray
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8529.10.91.00 | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 12 | |
| 8 | |
| 1 | |
| 8 | |
| Solder | |
| 1.02 | |
| Right Angle | |
| 1Gbps | |
| Yes | |
| Copper Alloy | |
| Nickel | |
| Shielding | Yes |
| Tray | |
| Single | |
| 16.31 | |
| 30.48 | |
| 13.61 | |
| MagJack® | |
| Number of Cores per Jack | 12 |
| Yes | |
| Tab Direction | Up |
| 12.7 | |
| 16.13 | |
| Through Hole |
Make a strong and durable connection with this rj-45 0816-1X1T-23-F telephone and telecom connector from Bel Fuse. This F connector's 12 contacts that are made out of copper and plated with gold. It has a right angle body orientation. This connector has a single port. It has a female type gender. Its pitch is 2.03 mm. The component will be shipped in tray format. This product is 19.11 mm long, 15.01 mm tall and 30.48 mm deep. It uses the solder termination method. 0816-1X1T-23-F is housed in polyamide 4/6.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
