PHOENIX CONTACT0814681Connector Accessories
Connector Accessories DIN Rail Straight Aluminum Silver
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| DIN Rail | |
| Connector Terminal Blocks | |
| Straight | |
| Aluminum | |
| Silver | |
| 213 | |
| 2000 | |
| 35 | |
| 7.5 |
Never worry about loose connections again with this din rail 0814681 connector accessory from Phoenix Contact. It has a straight body orientation. This product is 2000 mm long, 7.5 mm tall and 35 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

