PHOENIX CONTACT0809735Connector Accessories
Connector Accessories Zack Marker Strip Right Angle Polyamide White
| Compliant | |
| EAR99 | |
| Active | |
| 3920.92.00.00 | |
| Automotive | No |
| PPAP | No |
| Zack Marker Strip | |
| Connector Terminal Blocks | |
| Right Angle | |
| Polyamide | |
| White | |
| -40 | |
| 100 | |
| Snap In | |
| 0.59 | |
| 12 |
This zack strip 0809735 cable accessory from Phoenix Contact provides the means to produce a good cable installation. This part has an operating temperature range of -40 to 100 °C. This product is 12 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

