KYOCERA AVX Components Corporation0805YC105KAT2ACapacitor Ceramic Multilayer
Cap Ceramic 1uF 16V X7R 10% Pad SMD 0805 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 1uF | |
| 10% | |
| 16VDC | |
| X7R | |
| Standard | |
| No | |
| Temperature Stable Dielectric | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 12.5 | |
| 2.01 X 1.25 X 1.52 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.01 | |
| 1.25 | |
| 1.52(Max) | |
| ±0.2 | |
| ±0.2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

