KYOCERA AVX Components Corporation0805YC103K4T4ACapacitor Ceramic Multilayer
Cap Ceramic 0.01uF 16V X7R 10% Pad SMD 0805 125°C Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.01uF | |
| 10% | |
| 16VDC | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.01 X 1.25 X 0.94 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.01 | |
| 1.25 | |
| 0.94(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

