Syfer Technology0805Y0500473JXTCapacitor Ceramic Multilayer
Cap Ceramic 0.047uF 50V X7R 5% Pad SMD 0805 FlexiCap 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 0.047uF | |
| 5% | |
| 50VDC | |
| X7R | |
| FlexiCap | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2 X 1.25 X 1.3 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 1.3(Max) |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

