Littelfuse0805L075WRPTC Resettable Fuses

PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 6VDC 40A 0.6W 0.2s 0.09Ohm SMD Solder Pad 0805 T/R

This 0805L075WR PTC resettable fuse from Littelfuse is ideal for low current and low voltage ratings. This device has a maximum current rating of 40. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 2.2(Max) mm long, 1.25(Max) mm tall and 1.5(Max) mm deep.

Import TariffMay apply to this part

1,924 parts: Ships tomorrow

    Total$0.54Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1348+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1,924 parts
      • Price: $0.5361

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.