KYOCERA AVX Components Corporation08053J220JBTTRCapacitor Silicon
Cap Silicon 22pF 25V 0±30ppm/°C 5% SMD 0805 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 22pF | |
| 5% | |
| 25VDC | |
| 0.076 | |
| Low | |
| Yes | |
| High Frequency|High Quality|High Stability|Low ESR at VHF,UHF and Microwave Frequencies | |
| Flat | |
| Surface Mount | |
| 2 | |
| 2.01 X 1.27 X 0.93 | |
| 0805 | |
| -55 | |
| 125 | |
| 0±30 | |
| Tape and Reel | |
| 2.01 | |
| 1.27 | |
| 0.93 | |
| ±0.1 | |
| ±0.1 | |
| ±0.2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

