KYOCERA AVX Components Corporation08053D225MAT2ACapacitor Ceramic Multilayer
Cap Ceramic 2.2uF 25V X5R 20% Pad SMD 0805 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 2.2uF | |
| 20% | |
| 25VDC | |
| X5R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.01 X 1.25 X 1.4 | |
| 0805 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 2.01 | |
| 1.25 | |
| 1.52(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

