KYOCERA AVX Components Corporation08051F221K4T2ACapacitor Ceramic Multilayer
Automotive AEC-Q200 Multilayer Ceramic Capacitor
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 220pF | |
| 10% | |
| 100VDC | |
| Flat | |
| Surface Mount | |
| 2 | |
| Ceramic Chip | |
| 0805 | |
| -55 | |
| 2.1 | |
| 1.25 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

