Molex0791098409Connector Headers and PCB Receptacles
Conn Socket Strip RCP 20 POS 2mm Solder ST Top Entry/Bottom Entry SMD Milli-Grid T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| RCP | |
| 20 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 1/Contact | |
| 125V | |
| 25 | |
| -55 | |
| 105 | |
| 50 | |
| Tape and Reel | |
| 0.549 | |
| 20.19 | |
| 4.19 | |
| 4.65 | |
| Milli-Grid | |
| Surface Mount |
Molex's socket strip 0791098409 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This RCP connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a receptacle type gender. It has a straight body orientation. It has a maximum voltage rating of 125 V. Its pitch is 2 mm. This is a 2-row connector. This device has a maximum current rating of 1 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 20.19 mm long, 4.65 mm tall and 4.19 mm deep. This connector has an operating temperature of -55 to 105 °C. 0791098409 is housed in black liquid crystal polymer. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

