Molex0791091011Connector Headers and PCB Receptacles
Conn Socket Strip RCP 24 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube
Other Part Names : 791091011
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| RCP | |
| 24 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 1/Contact | |
| 125V | |
| 25 | |
| -55 | |
| 105 | |
| 50 | |
| Tube | |
| 0.655 | |
| 24.19 | |
| 5.33 | |
| 4.65 | |
| Milli-Grid | |
| Surface Mount |
Mounting this socket strip 0791091011 header connector from Molex to your printed circuit board can help you support multiple physical configuration options. This RCP connector's 24 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. Its pitch is 2 mm. It has a receptacle type gender. It has a maximum voltage rating of 125 VDC|125VAC. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 0791091011 is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C. This product is 24.19 mm long, 4.65 mm tall and 4.19 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

