Molex0791091009Connector Headers and PCB Receptacles
Conn Socket Strip RCP 20 POS 2mm Solder ST Top Entry/Bottom Entry SMD Milli-Grid Tube
Other Part Names : 791091009
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| RCP | |
| 20 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 1/Contact | |
| 125V | |
| 25 | |
| -55 | |
| 105 | |
| 50 | |
| Tube | |
| 0.546 | |
| 20.19 | |
| 4.19 | |
| 4.65 | |
| Milli-Grid | |
| Surface Mount |
Think of Molex's socket strip 0791091009 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This RCP connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a receptacle type gender. It has a straight body orientation. It has a maximum voltage rating of 125 V. This is a 2-row connector. Its pitch is 2 mm. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. 0791091009 is housed in black liquid crystal polymer. This product is 20.19 mm long, 4.65 mm tall and 4.19 mm deep. This connector has an operating temperature of -55 to 105 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

