Molex0781710002Connector Headers and PCB Receptacles
Conn Wire to Board HDR 2 POS 1.2mm Solder ST Top Entry SMD Pico-EZmate T/R
Other Part Names : 781710002
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 1.2 | |
| Straight | |
| 1.5/Contact | |
| 50VDC|50VAC | |
| 100 | |
| 20 | |
| -40 | |
| 105 | |
| 10 | |
| Tape and Reel | |
| 0.022795 | |
| 4.2 | |
| 4.53 | |
| 1.45 | |
| Pico-EZmate | |
| Surface Mount |
Mounting this wire to board 0781710002 header connector from Molex to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 2 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 50 VDC|50VAC. Its pitch is 1.2 mm. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 1.5 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This connector has an operating temperature of -25 to 85 °C. 0781710002 is housed in black liquid crystal polymer. This product is 4.2 mm long, 1.45 mm tall and 4.5 mm deep. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

