Molex0781560001Connector Socket
Conn DIMM Socket SKT 240 POS 1mm Solder ST SMD DDR3 DIMM Tray
Other Part Names : 781560001
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIMM Socket | |
| SKT | |
| 240 | |
| 2 | |
| 1 | |
| Solder | |
| Straight | |
| 1/Contact | |
| 30VDC|30VAC | |
| 30 | |
| -55 | |
| 85 | |
| 25 | |
| Tray | |
| 8.847 | |
| 148 | |
| 7.35 | |
| 22.75 | |
| DDR3 DIMM | |
| Black | |
| Yes | |
| Surface Mount |
Ideal for multiple wires which need to be connected this dimm socket 0781560001 connector socket from Molex will exceed your needs. This SKT connector's 240 contacts that are made out of copper alloy and plated with gold. Its pitch is 1 mm. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 30 VDC|30VAC. It has a socket type gender. 0781560001 is housed in liquid crystal polymer. This device has a maximum current rating of 1 A/contact. This connector socket has an operating temperature of -55 to 85 °C. This product is 22.75 mm tall. It uses the solder termination method. It is insulated with liquid crystal polymer.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

