Molex0781191209Connector FFC-FPC

Conn FPC Connector SKT 20 POS 0.5mm Solder ST SMD Easy-On™ T/R

Whether your needs are small or large, this fpc connector 0781191209 flexible flat cable from Molex provides an organized, space-saving alternative to traditional spherical wire. This is a 1-row connector. This socket type connector's 20 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 50 VAC. Its pitch is 0.5 mm. This device has a maximum current rating of 0.5 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This flexible flat cable has an operating temperature of -40 to 85 °C. This product is 12.1 mm long, 4.1 mm tall and 3.45 mm deep. 0781191209 is housed in natural polyamide 4/6. It uses the solder termination method.

Import TariffMay apply to this part

1,272 parts: Ships tomorrow

This item has been discontinued

    Total$0.52Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1910+
      Manufacturer Lead Time:
      99 weeks
      Minimum Of :
      1
      Maximum Of:
      1272
      Country Of origin:
      Malaysia
         
      • Price: $0.5225
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1910+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1,272 parts
      • Price: $0.5225

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.