Molex0768660013Connector Telephone and Telecom
Conn I-Pass+ RCP 144 POS Press Fit RA Thru-Hole 144 Terminal 4 Port iPass+™ Tray
Other Part Names : 768660013
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| I-Pass+ | |
| RCP | |
| 144 | |
| 144 | |
| 4 | |
| 144 | |
| Press Fit | |
| Right Angle | |
| 1/Contact | |
| 30VDC|30VAC | |
| 250 | |
| No | |
| Nickel Silver Alloy | |
| -40 | |
| 80 | |
| Tray | |
| Multiport | |
| 28.888 | |
| 38 | |
| 12.72 | |
| iPass+™ | |
| Through Hole |
This modular i-pass+ 0768660013 telephone and telecom connector from Molex is typically used in applications where high-speed signals are an essential part of maintaining the network. This RCP connector's 144 contacts that are made out of copper alloy and plated with gold over nickel. It has a receptacle type gender. It has a maximum voltage rating of 30 VDC|30VAC. This connector has 4 ports. It has a right angle body orientation. This device has a maximum current rating of 1 A/contact. This component will be shipped in tray format. This product is 45.41 mm long, 12.72 mm tall and 38 mm deep. 0768660013 is housed in black thermoplastic. It uses the press fit termination method. This part has an operating temperature of -40 to 80 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

