| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.69.40.40 |
| Automotive | No |
| PPAP | No |
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 8Power |
| Number of Rows | 2 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 5.7 |
| Body Orientation | Right Angle |
| Polarization Type | Center Key |
| Row Spacing (mm) | 5.7 |
| Maximum Current Rating (A) | 23.5/Contact |
| Maximum Voltage Rating | 600V |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Mating Cycle (Cycles) | 25 |
| Packaging | Tray |
| Product Weight (g) | 5.356 |
| Product Length (mm) | 23.45 |
| Product Depth (mm) | 21.94 |
| Product Height (mm) | 14.53 |
| Tradename | Mega-Fit |
| Contact Plating Thickness | (1.52/1.27)um |
| Tail Length (mm) | 3.6 |
| Mounting | Through Hole |