Molex0760151403Connector Backplane
Conn Backplane HDR 56 POS 3.7mm Press Fit ST Thru-Hole GbX I-Trac™ Tray
Other Part Names : 760151403
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Backplane | |
| HDR | |
| 56 | |
| Press Fit | |
| 3.7 | |
| Straight | |
| 12 | |
| 1/Contact | |
| 120VDC|120VAC | |
| 10 | |
| 85 | |
| 200 | |
| Tray | |
| 1.934 | |
| 14.7 | |
| 17.4 | |
| 16.2 | |
| GbX I-Trac™ | |
| Through Hole |
The 0760151403 backplane connector, developed by Molex, can provide you with a much faster transfer rate as opposed to other types of connectors. This HDR connector's 56 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 3.7 mm. It has a straight body orientation. It has a maximum voltage rating of 120 VDC|120VAC. It has a header type gender. This is a 7-row connector. This device has a maximum current rating of 1 A/contact. This component will be shipped in tray format. It uses the press fit termination method. 0760151403 is housed in black liquid crystal polymer. This product is 14.7 mm long, 16.2 mm tall and 17.4 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

