Molex0760010110Connector Headers and PCB Receptacles
Conn Wire to Board HDR 1Power POS 3.18mm Press Fit ST Top Entry Thru-Hole EXTreme ZPower Tube
Other Part Names : 760010110
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 1Power | |
| 2 | |
| Press Fit | |
| 3.18 | |
| Straight | |
| 6.35 | |
| 50/Contact | |
| 250V | |
| 5000 | |
| 0.25 | |
| -40 | |
| 105 | |
| 5 | |
| Tube | |
| 3.889 | |
| 16.29 | |
| 6.2 | |
| 9.8 | |
| EXTreme ZPower | |
| Contact Plating Thickness | 2.5um |
| 3.9 | |
| Through Hole |
There won't be any energy loss when you power up your circuit using the 0760010110 power connector from Molex. This HDR connector's 2 contacts that are made out of copper-nickel-silicon and plated with tin over nickel. Its pitch is 3.18 mm. This connector has a single port. It has a maximum voltage rating of 250 V. It has a straight body orientation. It has a header type gender. 0760010110 is housed in liquid crystal polymer. This device has a maximum current rating of 50 A/contact. The item will be shipped in tray orientation. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product is 16.29 mm long, 9.8 mm tall and 6.2 mm deep. Its 10 terminals use the press fit termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

