Molex0755860104Connector Telephone and Telecom

Conn I-Pass F 38 POS 0.8mm Solder RA SMD 38 Terminal 1 Port T/R

This robust i-pass 0755860104 telephone and telecom connector from Molex is an essential component for high-speed signal and high-power applications. This RCP connector's 38 contacts that are made out of copper alloy and plated with gold over nickel. This connector has a single port. It has a maximum voltage rating of 30 VDC|30VAC. It has a receptacle type gender. It has a right angle body orientation. Its pitch is 0.8 mm. This device has a maximum current rating of 0.5 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It uses the solder termination method. 0755860104 is housed in black thermoplastic. This part has an operating temperature of -40 to 80 °C. This product is 18.2 mm long, 5.35 mm tall and 11.5 mm deep.

Import TariffMay apply to this part

22 parts: Ships tomorrow

    Total$5.21Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1840+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      22
      Country Of origin:
      China
         
      • Price: $5.213
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1840+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 22 parts
      • Price: $5.213

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.