Molex0747480002Connector Accessories
Connector Accessories SFP Cage Copper Alloy Tray
Other Part Names : 747480002
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| SFP Cage | |
| Connector Telephone and Telecom | |
| Copper Alloy | |
| Tray | |
| 8.467 | |
| 86.5 | |
| 53.2 | |
| 12.2 |
Complete your total connector assembly with this sfp cage 0747480002 connector accessory from Molex. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 86.5 mm long, 12.2 mm tall and 53.2 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

