Molex0747220001Connector Accessories
Connector Accessories SFP Cage Right Angle Copper Alloy Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| SFP Cage | |
| Connector Telephone and Telecom | |
| Right Angle | |
| Copper Alloy | |
| -55 | |
| 105 | |
| Tray | |
| 9 | |
| 48.73 |
Make connections with an extra layer of protection with this sfp cage 0747220001 connector accessory from Molex. It has a right angle body orientation. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 48.73 mm deep. This part has an operating temperature of -55 to 105 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

