| Compliant | |
| EAR99 | |
| Obsolete | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Frame | |
| Connector SCSI | |
| Right Angle | |
| -40 | |
| 80 | |
| 13.2 | |
| 38.77 | |
| 8.63 |
With this frame 0745480211 connector accessory from Molex you'll finally be able to complete your total connector assembly. It has a right angle body orientation. The component will be shipped in tray format. This product is 38.77 mm deep. This part has an operating temperature of -40 to 80 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

