Molex0745460403Cable Assembly Other
Cable Assembly Round 3m 28AWG PCI Express to PCI Express 38 to 38 POS M-M iPass/PCI Express Bag
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Round | |
| 38 to 38 | |
| M-M | |
| PCI Express | |
| PCI Express | |
| 3 | |
| 28 | |
| 30VDC | |
| iPass/PCI Express | |
| Zinc Alloy | |
| 1/Contact |
This device has a maximum current rating of 1/contact A. This has a PCI Express to PCI Express connector. Its wire is 28 AWG. Its cable is 3 m long.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

