Molex0744410007Connector Telephone and Telecom
Conn XFP RCP 30 POS 0.8mm Solder RA SMD 30 Terminal 1 Port SFP+ T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| XFP | |
| RCP | |
| 30 | |
| 30 | |
| 1 | |
| 30 | |
| Solder | |
| 0.8 | |
| Right Angle | |
| 0.5/Contact | |
| 30VDC|30VAC | |
| 10 | |
| 200 | |
| No | |
| -40 | |
| Shielding | No |
| 85 | |
| Tape and Reel | |
| Single | |
| 0.89 | |
| 15 | |
| 5.37 | |
| SFP+ | |
| No | |
| Tab Direction | Up |
| 13.6 | |
| Surface Mount |
This xfp 0744410007 telephone and telecom connector from Molex provides connection for high-speed networks. This RCP connector's 30 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 0.8 mm. It has a receptacle type gender. This connector has a single port. It has a maximum voltage rating of 30 VDC|30VAC. It has a right angle body orientation. This device has a maximum current rating of 0.5 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -40 to 85 °C. It uses the solder termination method. 0744410007 is housed in black thermoplastic. This product is 15 mm long, 5.37 mm tall and 8.23 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

