Molex0744410001Connector Telephone and Telecom

Conn SFP+ RCP 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port SFP+ T/R

Other Part Names : 744410001

With this sfp+ 0744410001 telephone and telecom connector from Molex your connections will always be secure. This RCP connector's 20 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 0.8 mm. It has a receptacle type gender. It has a right angle body orientation. This connector has a single port. It has a maximum voltage rating of 30 VAC. This device has a maximum current rating of 0.5 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 5.37 mm tall. It uses the solder termination method. 0744410001 is housed in black thermoplastic. This part has an operating temperature of -40 to 85 °C.

Import TariffMay apply to this part

Total In Stock: 32,641 parts

Regional Inventory: 31,681

    Total$1.62Price for 1

    31,681 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2234+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      479
      Country Of origin:
      China
         
      • Price: $1.616
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2234+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 1 part
      • Price: $1.616
    • (480)

      Ships tomorrow

      Increment:
      480
      Ships from:
      United States of America
      Date Code:
      2223+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 31,680 parts
      • Price: $1.317
    • (480)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2520+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 960 parts
      • Price: $1.6182

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.