Molex0743201007Connector Audio and Video
Conn MicroCross RCP 29 POS 1.91mm Solder RA Thru-Hole 28 Terminal 1 Port MicroCross™ Tray
| Compliant | |
| EAR99 | |
| NRND | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| MicroCross | |
| RCP | |
| 29 | |
| 1.91 | |
| 28 | |
| 1 | |
| Solder | |
| Right Angle | |
| 3/Contact | |
| 40VAC | |
| -20 | |
| 85 | |
| 100 | |
| Steel | |
| Bright Tin Over Copper | |
| Natural | |
| Tray | |
| 6.945 | |
| 36.83 | |
| 18.03 | |
| 9.91 | |
| MicroCross™ | |
| Through Hole | |
| Polymer | |
| Gold Over Nickel | |
| Copper Alloy |
Make your project the best it can be by using this microcross 0743201007 audio and video connector from Molex. This RCP connector's 29 contacts that are made out of copper alloy and plated with gold over nickel. It has a receptacle type gender. This connector has a single port. It has a maximum voltage rating of 40 VAC. It has a right angle body orientation. Its pitch is 1.91 mm. 0743201007 is housed in polymer. This device has a maximum current rating of 3 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. Its 28 terminals use the solder termination method. This part has an operating temperature range of -20 °C to 85 °C. This product is 36.83 mm long, 9.91 mm tall and 18.03 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

