Molex0740591001Connector Backplane
Conn VHDM HDR 60 POS 1mm Press Fit ST Thru-Hole VHDM® Tube
Other Part Names : 740591001
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| VHDM | |
| HDR | |
| 60 | |
| Press Fit | |
| 1 | |
| Straight | |
| 3.125 | |
| 2/Contact | |
| 120VDC|120VAC | |
| -55 | |
| 105 | |
| 200 | |
| Tube | |
| 7.2 | |
| 27 | |
| 17.1 | |
| 25.8 | |
| VHDM® | |
| Through Hole |
This vhdm 0740591001 backplane connector from Molex will not only link multiple connectors together but also provide an interface between the devices. This HDR connector's 60 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 120 VDC|120VAC. This is a 6-row connector. It has a header type gender. It has a straight body orientation. Its pitch is 2 mm. This device has a maximum current rating of 2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 27 mm long, 25.8 mm tall and 17.1 mm deep. It uses the press fit termination method. 0740591001 is housed in black liquid crystal polymer. This backplane connector has an operating temperature of -55 to 105 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

