Molex0740571001Connector Backplane
Conn VHDM HDR 60 POS 1mm Press Fit ST Thru-Hole VHDM® Tube
Other Part Names : 740571001
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| VHDM | |
| HDR | |
| 60 | |
| Press Fit | |
| 1 | |
| Straight | |
| 3.125 | |
| 2/Contact | |
| 120VDC|120VAC | |
| -55 | |
| 105 | |
| 200 | |
| Tube | |
| 4.298 | |
| 20 | |
| 17.1 | |
| 12.3 | |
| VHDM® | |
| Through Hole |
Look no further than the vhdm 0740571001 backplane connector from Molex, a connector that can essentially form a serial bus and transfer multiple bits of data in parallel. This HDR connector's 60 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 120 VDC|120VAC. It has a header type gender. This is a 6-row connector. It has a straight body orientation. Its pitch is 2 mm. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This backplane connector has an operating temperature of -55 to 105 °C. It uses the press fit termination method. This product is 20 mm long, 12.3 mm tall and 17.1 mm deep. 0740571001 is housed in black liquid crystal polymer.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

