Molex0736560000Connector Backplane
Conn Hard Metric RCP 3Power POS 2mm Press Fit ST Thru-Hole HDM® Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Hard Metric | |
| RCP | |
| 3Power | |
| Press Fit | |
| 2 | |
| Straight | |
| 1 | |
| 15/Contact | |
| 500VAC | |
| -55 | |
| 105 | |
| 250 | |
| Tube | |
| 1.609 | |
| 12.6 | |
| 11.3 | |
| 12.2 | |
| HDM® | |
| Through Hole |
Connect two or more printed circuit boards together using hard metric 0736560000 backplane connectors developed by Molex, and create a computer system that meets your requirements. This RCP connector's 3power contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. It has a receptacle type gender. This is a 3-row connector. It has a maximum voltage rating of 500 VAC. This device has a maximum current rating of 15 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 0736560000 is housed in black thermoplastic. It uses the press fit termination method. This backplane connector has an operating temperature of -55 to 105 °C. This product is 12.6 mm long, 12.2 mm tall and 11.3 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

