Molex0734154670Connector RF
Conn SSMCX 0Hz to 6GHz 50Ohm Solder ST Edge Mount RCP Gold Tray
Other Part Names : 734154670
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| SSMCX | |
| RCP | |
| Solder | |
| Straight | |
| F | |
| Gold | |
| 0 to 6G | |
| 50 | |
| Standard | |
| -65 | |
| 165 | |
| Tray | |
| 0.257 | |
| 3.9 | |
| 7.72 | |
| 2.3 | |
| Edge Mount |
Protect your RF cable with this ssmcx 0734154670 RF connector manufactured from Molex, it will help get you an uninterrupted RF signal. This connector's body is plated in gold. It has a receptacle type gender. It has a straight body orientation. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It uses the solder termination method. This product is 3.9 mm long, 2.3 mm tall and 7.72 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

